Molex 19009-0013 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19009 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19009-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.