Molex 19010-0032 technical specifications.
| Color | Blue |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Non-Insulated |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 19010 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19010-0032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
