Yellow, female, straight, insulated header terminal for board-to-board applications. Features brass contacts with tin plating, rated for 600V AC/DC, and supports wire gauges from 10AWG to 12AWG. Constructed with PVC insulation and a UL94 V-0 flammability rating, operating between -50°C and 105°C. Packaged on tape and reel for efficient assembly.
Molex 19011-0039 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Series | 19011 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19011-0039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.