Molex 19011-0040 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | PVC |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 19011 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19011-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.