
Female, straight, insulated quick disconnect terminals designed for 22-18 AWG wire. Featuring brass contacts with tin plating and a nylon insulated body in natural color. Rated for 600V AC, these terminals are RoHS compliant and UL94 V-2 flammability rated. Supplied in bulk packaging.
Molex 19013-0025 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 21.84mm |
| Material | Nylon |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19013 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19013-0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.