Molex 19013-0028 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Material | Nylon |
| Orientation | Straight |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19013-0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.