Straight, female, unshrouded header terminal for board-to-board applications. Features brass body and contact material with tin plating. Designed for crimp termination of wire gauges from 16AWG to 14AWG. Measures 16.7mm in length and 7.6mm in depth. RoHS compliant and low halogen. Packaged on tape and reel for efficient assembly.
Molex 19016-0043 technical specifications.
| Body Material | Brass |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 16.7mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19016 |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19016-0043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.