Molex 19016-0111-C technical specifications.
| Dimension | 16.26 x 7.7mm |
| Family | 19016 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19016-0111-C |
| Gender | F |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Quick Disconnect Terminal |
| Wire Size | 14-16 AWG |
| Stud Size | N/A |
| Tab Size | 5.16 mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19016-0111-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.