Molex 19017-0016 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | 19017 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19017-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.