Insulated push-on terminal for wire gauges 16-14 AWG, featuring a straight, female configuration. Constructed with a brass body and contact material, both plated with tin. The PVC insulation is blue and rated UL94 V-0 for flammability. Operating temperature range is -50°C to 105°C, with a voltage rating of 600V. Mounting is via adhesive, and it is supplied in tape and reel packaging.
Molex 19017-0041 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Depth | 7.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 22.35mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -50°C |
| Mount | Adhesive |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | 19017 |
| Terminal Material | Brass |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19017-0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.