Molex 19017-0146 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Brass |
| Package Quantity | 5 |
| Series | 19017 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19017-0146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.