Molex 19018-0014-C technical specifications.
| Dimension | 20.4 x 7.6mm |
| Family | 19018 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19018-0014-C |
| Gender | F |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Quick Disconnect Terminal |
| Wire Size | 14-16 AWG |
| Stud Size | N/A |
| Tab Size | 5.16 mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19018-0014-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.