Molex 19018-0044-C technical specifications.
| Dimension | 17.5 x 6mm |
| Family | 19018 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19018-0044-C |
| Gender | F |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Quick Disconnect Terminal |
| Wire Size | 24-26 AWG |
| Stud Size | N/A |
| Tab Size | 2.41 mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19018-0044-C to view detailed technical specifications.
No datasheet is available for this part.