Insulated, female push-on terminal featuring brass construction with tin plating for enhanced conductivity. Designed for 1.5 mm² wire gauge, accommodating 22-18 AWG, with a straight, stud mount orientation. Operates within a temperature range of -65°C to 105°C and rated for 300V. This UL94 V-2 flammability rated component is lead-free and RoHS compliant, supplied in a bag of 1000 units.
Molex 19019-0012 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | 19019 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19019-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
