1.5 mm² push-on terminal featuring brass contact material with tin plating. Rated for 300V, this female, straight orientation terminal is designed for free-hanging mounting and accepts wire gauges from 22AWG to 18AWG. It boasts a maximum operating temperature of 105°C and is RoHS compliant. The nylon insulation is red, with a diameter of 0.115 inches, and the overall terminal length is 0.865 inches.
Molex 19019-0013 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Non-Mating End Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.115inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.865inch |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Tab Length | 0.31inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19019-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.