
Insulated push-on terminal featuring a 2.5 mm² wire gauge capacity, designed for straight orientation. Constructed with brass contact material and tin plating, this female terminal operates within a temperature range of -65°C to 105°C and supports a voltage rating of 300V. The nylon insulation provides UL94 V-2 flammability rating and low halogen content, ensuring compliance with RoHS and ELV directives. Supplied in bags of 1000 units.
Molex 19019-0022 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19019 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19019-0022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.