
Female, straight, insulated terminal for board-to-board applications. Features brass body and contact material with tin plating. Rated for 300V and operates between -65°C and 105°C. Designed for wire gauges 14-12 AWG, with a nylon insulation and UL94 V-2 flammability rating. Packaged on tape and reel for automated assembly.
Molex 19019-0050 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 20mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19019 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19019-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.