
Female, straight, insulated quick disconnect terminals designed for 14-12 AWG wire. Featuring brass contacts with tin plating, these terminals operate within a temperature range of -65°C to 105°C and have a voltage rating of 300V. The nylon insulation provides a UL94 V-2 flammability rating and is low halogen. Supplied in bulk packaging with 500 units per package, these terminals are RoHS compliant.
Molex 19019-0052 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19019 |
| Terminal Material | Brass |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19019-0052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.