Molex 19019-0120 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Brass |
| Package Quantity | 5000 |
| Series | 19019 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19019-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.