Molex 19022-0024 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | 19022 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19022-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.