Molex 19034-0006 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | PVC |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 19034 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19034-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.