Straight, male header terminal for board-to-board applications. Features a 3.96mm diameter and 22.61mm length, designed for 14-16AWG wire. Constructed from copper with tin plating for both body and contact. Insulated with blue PVC, offering a 600V voltage rating and UL94 V-0 flammability. RoHS compliant.
Molex 19034-0009 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue, Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 3.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | PVC |
| Length | 22.61mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19034 |
| Terminal Material | Copper |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19034-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
