
This red insulated crimp terminal features a copper contact with a tin plating, suitable for wire gauges between 18AWG and 22AWG. It is RoHS compliant and available in bulk packaging with 1000 pieces per unit. The terminal is designed for crimp termination and is made from nylon insulation material.
Molex 19035-0001 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19035 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19035-0001 to view detailed technical specifications.
No datasheet is available for this part.