This copper terminal is a male connector with a straight orientation, available in a bulk packaging quantity of 1000. It features a tin plating and is made of nylon insulation material. The terminal is compliant with ELV and RoHS standards, and has a flammability rating of UL94 V-2. It is designed for use with wire gauges ranging from 14AWG to 16AWG.
Molex 19035-0005 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 24.08mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 19035 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19035-0005 to view detailed technical specifications.
No datasheet is available for this part.