This 22.55mm copper crimp terminal is designed for use with wires or cables of 14AWG to 16AWG gauge. It is made from copper and features a nylon insulation. The terminal is compliant with UL94 V-2 flammability rating and ELV regulations. It is packaged in bags of 1000 units and is RoHS compliant.
Molex 19035-0009 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22.55mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19035 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19035-0009 to view detailed technical specifications.
No datasheet is available for this part.