Molex 19035-0012 technical specifications.
| Color | Blue, Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19035 |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19035-0012 to view detailed technical specifications.
No datasheet is available for this part.