
This red insulated terminal is made of copper and has a diameter of 3.96mm and a length of 22.78mm. It is designed for use with 22AWG wire and is compliant with ELV and RoHS regulations. The terminal is insulated with nylon and has a flammability rating of UL94 V-2.
Molex 19036-0003 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 3.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.78mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19036 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19036-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.