Molex 19037-0011 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Insulation | Non-Insulated |
| Length | 17.3mm |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 19037 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19037-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.