Female, straight, insulated wire terminal designed for crimp termination. Features a brass contact material with tin plating and a red PVC insulation. Rated for 600V, this component accommodates wire gauges from 22AWG to 18AWG. It is RoHS compliant and UL94 V-0 flammability rated.
Molex 19038-0001 technical specifications.
| Package/Case | 0001 |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 3.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19038 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19038-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.