Molex 19038-0001-C technical specifications.
| Dimension | 25.4 x 7.6mm |
| Family | 19038 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19038-0001-C |
| Gender | F |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Snap Plug Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19038-0001-C to view detailed technical specifications.
No datasheet is available for this part.