
Straight, insulated female wire terminal featuring a brass contact material with tin plating. Designed for crimp termination, this component supports wire gauges from 16AWG to 14AWG and operates at a voltage rating of 600V DC. The terminal has a 3.96mm diameter and is constructed with a blue PVC insulation. It meets UL94 V-0 flammability rating and is ELV compliant.
Molex 19038-0007 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 3.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 19038 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19038-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.