Molex 19038-0035 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Package Quantity | 100 |
| Series | 19038 |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 19038-0035 to view detailed technical specifications.
No datasheet is available for this part.