Female bullet terminal featuring a 3.96mm diameter and 2.6 mm² wire capacity, designed for straight orientation and crimp termination. Constructed with brass contact material and tin plating, it offers a maximum operating temperature of 105°C and a voltage rating of 600V. The insulated design utilizes PVC for both insulation and jacket material, with a UL94 V-0 flammability rating. This RoHS and ELV compliant component is supplied in bulk packaging.
Molex 19039-0006 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 3.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19039 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19039-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.