
This female brass header is designed for high-voltage applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a UL94 V-0 flammability rating and is compliant with RoHS regulations. The header is made of brass with a tin plating and is available in a tape and reel packaging with 500 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19039-0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19039 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19039-0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.