
Female, straight, insulated crimp terminals designed for board-to-board applications. Featuring brass contacts with tin plating, these components are rated for 600V DC and accommodate wire gauges from 22AWG to 18AWG. The PVC insulation is red, and the product boasts a UL94 V-0 flammability rating, operating within a temperature range of -40°C to 105°C. Supplied in tape and reel packaging, these terminals are RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19039-0026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19039 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19039-0026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.