Molex 19041-0015 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.65mm |
| Insulation | Non-Insulated |
| Length | 18.42mm |
| Mount | Stud |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19041 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 1mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19041-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.