Molex 19044-0063 technical specifications.
| Package/Case | 120 |
| Color | Red |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19044 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19044-0063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.