Molex 19044-0081 technical specifications.
| Color | Red |
| Gender | Female |
| Insulation | Non-Insulated |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | 19044 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19044-0081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.