Molex 19044-0086 technical specifications.
| Dimension | 16.69 x 6.45mm |
| Family | 19044 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19044-0086 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Ring Tongue Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | 3.5 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19044-0086 to view detailed technical specifications.
No datasheet is available for this part.