This female terminal is made from copper with a tin plating and has a blue color. It is designed for use with wire gauges ranging from 16AWG to 14AWG. The terminal has a depth of 15.2mm and is mounted via a stud. It is compliant with ELV and RoHS regulations and has low halogen content.
Molex 19044-0184 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.2mm |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 26.8mm |
| Mount | Stud |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19044 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19044-0184 to view detailed technical specifications.
No datasheet is available for this part.