Ring Tongue Terminal 14-16AWG Copper 32.51mm Tin T/R
Molex 190440229 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 11.11mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 190440229 to view detailed technical specifications.
No datasheet is available for this part.