Ring Tongue Terminal 18-22AWG 34.29mm 6.4mm
Molex 190440283 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 2.84mm |
| Wire Size | 18-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 190440283 to view detailed technical specifications.
No datasheet is available for this part.