
Vertical, cable-mount receptacle for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 10.1mm pitch and 2 circuits/contacts, designed for high-current power transmission with a 20A rating and 300V AC voltage capability. Constructed with PBT and Polyester body materials, and copper or copper alloy contacts with matte tin plating. Operates within a temperature range of -35°C to 85°C, with dimensions of 38.5mm length, 66mm depth, and 15.4mm height.
Molex 19045-1000 technical specifications.
| Body Material | PBT, Polyester |
| Color | White |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Matte |
| Current Rating | 20A |
| Depth | 66mm |
| Gender | Receptacle |
| Height | 15.4mm |
| Length | 38.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 10.1mm |
| Reach SVHC Compliant | No |
| Series | 19045 |
| Termination | IDT |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19045-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
