Molex 19054-0037-C technical specifications.
| Dimension | 23.26 x 7.92mm |
| Family | 19054 |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19054-0037-C |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Ring Tongue Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | 4.39 mm |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for Molex 19054-0037-C to view detailed technical specifications.
No datasheet is available for this part.