Molex 19054-0080 technical specifications.
| Supplier | Molex / Waldom |
| Part No | 19054-0080 |
| RoHS | Unknown |
| Type | Ring Tongue Terminal |
| Family | 19054 |
| Wire Size | 14-16 AWG |
| Gender | N/A |
| Dimension | 21.21 x 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 19054-0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.