Molex 19054-0083-C technical specifications.
| Dimension | 21.21 x 6.35mm |
| Family | 19054 |
| Operating Temperature | N/A |
| Manufacturer | ETC/Molex Industrial |
| Part No | 19054-0083-C |
| Gender | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Yes |
| Type | Ring Tongue Terminal |
| Wire Size | 14-16 AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19054-0083-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.