Molex 19054-0092 technical specifications.
| Color | Blue, Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 27.33mm |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19054 |
| Termination | Crimp |
| Thickness | 1.27mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19054-0092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.