Molex 19054-0113 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 19054 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19054-0113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.