Molex 19054-0217 technical specifications.
| Color | Blue |
| Package Quantity | 5000 |
| Series | 19054 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19054-0217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.