Molex 19054-0218 technical specifications.
| Color | Blue |
| Package Quantity | 5000 |
| Series | 19054 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19054-0218 to view detailed technical specifications.
No datasheet is available for this part.